text.skipToContent text.skipToNavigation

Manufacturer Part #

264-104

4 Position 3.2 mm 2-Conductor Terminal Strip With Fixing Flange For Screw

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Direct Mount
Mounting Method: Screw Mount
Features & Applications

The 264-104 is a 4 Position 3.2 mm 2-Conductor Terminal Strip With Fixing Flange For Screw.

Features:

  • Product group : 9 (Std Chassis Mt Blocks)
  • pole count : 4
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Cross section : [AWG] 28 - 12 AWG
  • Connection method : CAGE CLAMP® CONNECTION
  • Measured voltage : EN 800 V
  • Measured shock voltage : 8 kV
  • Pollution degree : 3
  • Current intensity : EN 24 A
  • Weight : 17.4 g
  • Color : gray
  • Wiring type : Front-entry
  • No. of connection Points : 8
  • No. of potentials : 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$625.00
USD
Quantity
Unit Price
100
$6.25
200
$6.21
300+
$6.18
Product Variant Information section