text.skipToContent text.skipToNavigation

Manufacturer Part #

264-136

6 Position Front Entry Cage Clamp Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-136 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$906.00
USD
Quantity
Unit Price
100
$9.06
200+
$8.98
Product Variant Information section