text.skipToContent text.skipToNavigation

Manufacturer Part #

264-230

264 Series Ø3.2 mm Fixing Hole 4 Conductor Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-230 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 20-12
Termination: Screw Clamp
Style: Panel Mount
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$217.00
USD
Quantity
Unit Price
100
$2.17
200
$2.15
300
$2.14
400
$2.13
500+
$2.10
Product Variant Information section