text.skipToContent text.skipToNavigation

Manufacturer Part #

264-704

24 A 6 mm Pitch Blue Front Entry 2 Conductor Miniature Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-704 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$150.00
USD
Quantity
Unit Price
100
$1.50
200
$1.49
400
$1.48
500
$1.47
1,500+
$1.45
Product Variant Information section