text.skipToContent text.skipToNavigation

Manufacturer Part #

2706-104

4 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2706-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: PCB Terminal Strip
Features & Applications

The 2706-104 is a 4 Position 7.5 mm 2 Solder pins/without jumper slot 28-20 AWG Through Hole PCB Terminal Strip

Product Features:

  • Color gray
  • No. of connection Points 4
  • No. of potentials 4
  • pole count 4
  • Height 25.5 mm
  • Height 1.004 in
  • Width 30 mm
  • Width 1.181 in
  • Depth 26 mm
  • Depth 1.024 in
  • Pin spacing from 7.5 mm
  • Pin spacing from 0.295 in
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Pollution degree 2
  • Measured voltage EN 1000 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$252.00
USD
Quantity
Unit Price
40
$6.30
80
$6.26
120
$6.24
160
$6.22
200+
$6.18
Product Variant Information section