text.skipToContent text.skipToNavigation

Manufacturer Part #

2706-106

6 Pole 7.5 mm Spacing Gray Terminal Strip w/ Levers (No Jumper Slot)

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2706-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 20-10
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$94.60
USD
Quantity
Unit Price
3
$9.56
10
$9.46
25
$9.38
75
$9.30
150+
$9.19
Product Variant Information section