text.skipToContent text.skipToNavigation

Manufacturer Part #

2706-304

2706 Series 4 Position 12.5 mm Spacing AWG 20-10 Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2706-304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: Board Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$180.00
USD
Quantity
Unit Price
25
$7.20
50
$7.16
75
$7.13
125
$7.10
250+
$7.04
Product Variant Information section