text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-102

2716 Series 10 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2716-102 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: Eurostyle
Pitch: 10 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 2716-102 is a 2 position 10 mm pitch cage clamp terminal strip.

Specifications:

  • Weight: 18.58 g
  • Color: gray
  • Number of poles: 2
  • Height: 28.8 mm/1.134 inc
  • Width: 21.5 mm/0.864 inc
  • Depth: 30 mm/1.181 inc
  • Pin Spacing: 10 mm/0.394 inc
  • Measured voltage: EN 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 76 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
65
Multiple Of:
1
Total
$312.65
USD
Quantity
Unit Price
5
$4.97
20
$4.86
40
$4.81
125
$4.73
250+
$4.63
Product Variant Information section