text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-104

2716 Series 10 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2716-104 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: Eurostyle
Pitch: 10 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 2716-104 is a PCB terminal strip 4 solder pins/pole 4 pole pin spacing 10 mm / 0.394 in with levers without jumper slot.

Product Features:

  • Color is Grey 
  • No. of connection Points 4 
  • No. of potentials 4 
  • Pole Count 4 
  • Clamping spring material Nickel-chromium spring steel (CrNi) 
  • Contact material Electrolytic copper (Ecu) 
  • Contact plating tin-plated 
  • Conductor entry angle to the PCB (degrees) 30 °
  • Insulating material PA 6.6 
  • Temperature stability -60 °C to +105 °C 
  • Flammability category, based on UL 94 0V 
  • Wiring method solid 
  • Cross section [mm²] 1.5 - 16 mm²
  • Wiring method fine-stranded 
  • Cross section [mm²] 1.5 - 10 mm²
  • Wiring method fine-stranded 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$296.70
USD
Quantity
Unit Price
3
$10.07
10
$9.96
25
$9.89
75
$9.79
150+
$9.68
Product Variant Information section