text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-256

Terminal strip w/ Levers and jumper slot; 4 Solder Pins/Pole; 6 Pole 15 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
WAGO 2716-256 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: Eurostyle
Pitch: 15 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
12
Total
$946.80
USD
Quantity
Unit Price
2
$16.23
5
$16.09
20
$15.89
40
$15.78
100+
$15.55
Product Variant Information section