text.skipToContent text.skipToNavigation

Manufacturer Part #

2734-112

12 Position Gray Built-In F-Conn Pushbutton Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2734-112 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$687.50
USD
Quantity
Unit Price
50
$13.75
100
$13.66
150+
$13.57
Product Variant Information section