text.skipToContent text.skipToNavigation

Manufacturer Part #

280-520

28 - 12 AWG Double Deck Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 280-520 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$324.50
USD
Quantity
Unit Price
50
$6.49
100
$6.46
150
$6.43
200
$6.42
250+
$6.37
Product Variant Information section