text.skipToContent text.skipToNavigation

Manufacturer Part #

281-652

800 V 26 A 28 AWG 12 AWG Gray 4 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-652 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$44.10
USD
Quantity
Unit Price
10
$4.41
25
$4.35
50
$4.30
150
$4.24
300+
$4.14
Product Variant Information section