text.skipToContent text.skipToNavigation

Manufacturer Part #

282832-3

Header 3 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282832-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Screw Clamp
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
1,600
$0.29
3,200
$0.285
6,400+
$0.28
Product Variant Information section