text.skipToContent text.skipToNavigation

Manufacturer Part #

282834-2

2 Position 2.54mm Vertical Mount Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
TE Connectivity 282834-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 16-30
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,230
USA:
5,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
25
$0.90
75
$0.88
200
$0.86
400
$0.845
1,250+
$0.805
Product Variant Information section