text.skipToContent text.skipToNavigation

Manufacturer Part #

282836-4

Wire to Board 4 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282836-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 30-16
Termination: Screw Clamp
Style: Wire to Board
Pitch: 5 mm
Color: Green
Contact Plating: Tin
Voltage Rating: 300V
Features & Applications

The 282836-4 is a part of 282836 series Green color 4-Position 5 mm Pitch 30-16 AWG wire to board Euro Style Terminal Block in a Vertical Mount Angle.

Product Features:

  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
  • Number of Positions = 4
  • Centerline (mm [in]) = 5.00 [0.197]
  • Amperes (A) = 13.5
  • Voltage (VAC) = 300
  • Wire Entry Angle = Side
  • Wire Range (mm [AWG]) = 0.05-1.40² [30-16]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
150
$1.17
300
$1.16
750
$1.15
1,500+
$1.14
Product Variant Information section