text.skipToContent text.skipToNavigation

Manufacturer Part #

282836-9

Wire to Board 9 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282836-9 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 9
Wire Gauge: AWG 30-16
Termination: Screw Clamp
Style: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,448.00
USD
Quantity
Unit Price
100
$1.85
200
$1.83
300
$1.82
500
$1.81
1,000+
$1.78
Product Variant Information section