text.skipToContent text.skipToNavigation

Manufacturer Part #

284043-3

Euro Style 3 Position 7.62 mm Pitch 12-30 AWG Vertical Plug Stack Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284043-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 12-30
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,362.00
USD
Quantity
Unit Price
600+
$2.27
Product Variant Information section