text.skipToContent text.skipToNavigation

Manufacturer Part #

284046-6

Wire to Board 6 Position 12-30 AWG 5 mm Green Free Hanging Plug Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284046-6 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Wire Gauge: AWG 12-30
Termination: Screw
Style: Wire to Board
Features & Applications

The 284046-6 is a 6 Position 12-30 AWG 5 mm Green Free Hanging Plug Terminal Block

Product Features:

  • Product Type = Connector
  • Type of Connector = Plug (right-hand)
  • Mount Angle = Vertical
  • Screw Material = Brass
  • Screw Size = M3
  • Screw Plating = Nickel
  • Amperes (A) = 15.0
  • Voltage (VAC) = 300
  • Side Stackable = Yes
  • Number of Positions = 6
  • Centerline (mm [in]) = 5.00 [0.197]
  • Wire Entry Diameter (Solid Wire) (mm²) = 0.03 – 2.50
  • Wire Entry Diameter (Stranded Wire) (mm²) = 0.03 – 1.50
  • Wire Entry Angle = Side
  • Interlock = Without
  • Wire Range (mm [AWG]) = 0.05-3.00 [30-12]
  • Screw Flange = Without
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin

Mating Products:

  • 282822-6
  • 796642-6
  • 282812-6
  • 796644-6

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,320.00
USD
Quantity
Unit Price
100
$5.87
200
$5.83
300+
$5.80
Product Variant Information section