text.skipToContent text.skipToNavigation

Manufacturer Part #

284093-6

Wire to Board 6 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284093-6 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Wire Gauge: AWG 30-16
Termination: Screw Clamp
Style: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,704.00
USD
Quantity
Unit Price
400
$1.44
800
$1.43
1,200+
$1.42
Product Variant Information section