text.skipToContent text.skipToNavigation

Manufacturer Part #

284391-2

2 Position 3.5 mm Pitch 300V 12A Green Through Hole Wire to Board Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TE Connectivity 284391-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Green
Current Rating: 12A
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
30
$0.60
100
$0.585
250
$0.575
500
$0.565
1,500+
$0.54
Product Variant Information section