text.skipToContent text.skipToNavigation

Manufacturer Part #

284506-3

Plug 3 Position 3.5 mm Pitch 30-14 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284506-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 30-14
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,352.00
USD
Quantity
Unit Price
1,600+
$1.47
Product Variant Information section