text.skipToContent text.skipToNavigation

Manufacturer Part #

284506-8

8 Position 3.50mm Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284506-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Wire Gauge: AWG 14-30
Termination: Screw
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,400
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.00
USD
Quantity
Unit Price
400+
$5.28
Product Variant Information section