text.skipToContent text.skipToNavigation

Manufacturer Part #

284512-2

Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 284512-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Termination: Screw Clamp
Style: Header Shrouded
Pitch: 3.5 mm
Color: Green
Contact Plating: Tin
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,200
$0.325
2,400
$0.32
6,000+
$0.31
Product Variant Information section