text.skipToContent text.skipToNavigation

Manufacturer Part #

284512-7

Header Shrouded 7 Position 3.5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284512-7 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
Termination: Screw Clamp
Style: Header Shrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,944.00
USD
Quantity
Unit Price
100
$1.67
200
$1.66
300
$1.65
500
$1.64
1,000+
$1.62
Product Variant Information section