text.skipToContent text.skipToNavigation

Manufacturer Part #

284513-3

3 Position 3.81 mm Pitch Green Right Angle Through Hole Terminal Block Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284513-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Tin
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Unit Price
800
$0.805
1,600+
$0.785
Product Variant Information section