text.skipToContent text.skipToNavigation

Manufacturer Part #

284513-6

Header Shrouded 6 Position 3.81 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284513-6 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Termination: Screw Clamp
Style: Header Shrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
400
$1.11
800
$1.10
1,600
$1.09
2,000+
$1.08
Product Variant Information section