text.skipToContent text.skipToNavigation

Manufacturer Part #

284517-7

Header Shrouded 7 Position 3.81 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284517-7 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
Termination: Screw Clamp
Style: Header Shrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,056.00
USD
Quantity
Unit Price
100
$2.69
200
$2.66
300
$2.65
400
$2.64
500+
$2.60
Product Variant Information section