text.skipToContent text.skipToNavigation

Manufacturer Part #

284539-7

Header Shrouded 7 Position 3.5 mm Pitch Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 284539-7 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
Termination: Screw Clamp
Style: Header Shrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$2,292.00
USD
Quantity
Unit Price
400
$1.94
800+
$1.91
Product Variant Information section