text.skipToContent text.skipToNavigation

Manufacturer Part #

31017124

310171 Series 24 position 5 mm pitch solderable pin header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31017124 - Technical Attributes
Attributes Table
No of Poles: 24
No of Rows: 1
Termination: Solder
Pitch: 5 mm
Gender: Male
Color: Black
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
500+
$1.89
Product Variant Information section