text.skipToContent text.skipToNavigation

Manufacturer Part #

31169103

311691x Series 3 Position 3.5 mm Pitch Screw Type Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31169103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 16-28
Termination: Screw
Style: Plug
Pitch: 3.5 mm
Gender: Female
Color: Black
Contact Plating: Copper
Current Rating: 10A
Voltage Rating: 150V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
1,000+
$1.03
Product Variant Information section