text.skipToContent text.skipToNavigation

Manufacturer Part #

31349106

313491 Series 6 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31349106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Male
Color: Black
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
100
$1.88
200
$1.86
300
$1.85
500
$1.84
1,000+
$1.81
Product Variant Information section