text.skipToContent text.skipToNavigation

Manufacturer Part #

31369104

313691 Series 4 Position Pluggable 3.81 mm Pitch AWG 28-16 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
METZ CONNECT 31369104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Solder
Style: Pluggable
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,579
USA:
1,579
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
20
$1.20
50
$1.18
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section