text.skipToContent text.skipToNavigation

Manufacturer Part #

4-796634-1

Plug 11 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-796634-1 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 11
Wire Gauge: AWG 12-30
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,344.00
USD
Quantity
Unit Price
100
$6.76
200
$6.72
300+
$6.68
Product Variant Information section