text.skipToContent text.skipToNavigation

Manufacturer Part #

713-1105

10 Position 5x2 Pole 3.5mm Pitch Cage Clamp Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 713-1105 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: Snappable
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$504.00
USD
Quantity
Unit Price
50
$10.08
100
$10.02
150
$9.99
200+
$9.94
Product Variant Information section