text.skipToContent text.skipToNavigation

Manufacturer Part #

721-105/037-000

721 Series 5 Position 5 mm/0.197" Pin Spacing Locking Levers Grey Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-105/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$285.50
USD
Quantity
Unit Price
50
$5.71
100
$5.67
150
$5.66
200
$5.64
250+
$5.60
Product Variant Information section