text.skipToContent text.skipToNavigation

Manufacturer Part #

721-612

721 Series 12 Position 5 mm/0.197" Pin Spacing Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-612 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$295.00
USD
Quantity
Unit Price
25
$11.80
50
$11.73
75
$11.69
100
$11.66
125+
$11.56
Product Variant Information section