text.skipToContent text.skipToNavigation

Manufacturer Part #

723-603

723 Series 3 Position 7.5 mm/.0295" Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 723-603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$402.00
USD
Quantity
Unit Price
100
$4.02
200
$3.98
300
$3.96
400
$3.94
500+
$3.89
Product Variant Information section