text.skipToContent text.skipToNavigation

Manufacturer Part #

730-116

6 Position 28-14 AWG w/Automatic Cutting Live Conductor Male Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 730-116 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$494.50
USD
Quantity
Unit Price
50
$9.89
100
$9.83
150
$9.79
200+
$9.75
Product Variant Information section