text.skipToContent text.skipToNavigation

Manufacturer Part #

733-203

3 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Male Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-203 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 733-203 is a 3 Position 2.5 mm Pitch Pin Spacing with coding fingers 28-20 AWG Cage Clamp Male Connector Terminal Block

Product Specifications:

  • Weight 1.71 g
  • Color light grey
  • No. of connection Points 3
  • No. of potentials 3
  • pole count 3
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 160 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 100 V
    • Rated surge voltage 2.5 kV
    • Nominal current 6 A
  • Connection method CAGE CLAMP®CONNECTION
  • Temperature stability -60 °C to +100 °C
  • Flammability category, based on UL 94 V0
  • Clamping spring material Nickel-chromium spring steel (CrNi)
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.00
USD
Quantity
Unit Price
10
$3.50
25
$3.46
75
$3.41
150
$3.37
400+
$3.29
Product Variant Information section