text.skipToContent text.skipToNavigation

Manufacturer Part #

733-206

733 Series 6 Position 2.5 mm/0.098" Pin Spacing Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
WAGO 733-206 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.35
USD
Quantity
Unit Price
5
$5.47
20
$5.41
40
$5.38
125
$5.34
250+
$5.28
Product Variant Information section