text.skipToContent text.skipToNavigation

Manufacturer Part #

733-208

733 Series 8 Position 2.5 mm/0.098" Pin Spacing Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-208 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Eurostyle
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.48
USD
Quantity
Unit Price
4
$7.37
15
$7.29
30
$7.25
100
$7.17
200+
$7.09
Product Variant Information section