text.skipToContent text.skipToNavigation

Manufacturer Part #

733-333

733 Series 3 Position 2.5 mm Spacing AWG 28-20 Euro Style Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
WAGO 733-333 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
804
USA:
804
795
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.10
150
$1.08
1,000+
$1.05
Product Variant Information section