text.skipToContent text.skipToNavigation

Manufacturer Part #

734-108

8 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-108 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Multi Connect
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications
The 734-108 is a 8 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 3.9 g
  • Color light : gray
  • No. of connection Points : 8
  • No. of potentials : 8
  • pole count : 8
  • Pin spacing from : 3.5 mm
  • Pin spacing from : 0.138 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 10 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 1.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
0
USA:
0
61
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.41
USD
Quantity
Unit Price
1
$7.41
5
$7.31
25
$7.22
50
$7.18
150+
$7.06
Product Variant Information section