text.skipToContent text.skipToNavigation

Manufacturer Part #

734-124

734 Series 24 Position 3.5 mm /0.138" Pin Spacing Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-124 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 24
No of Rows: 1
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$556.00
USD
Quantity
Unit Price
25
$22.24
50
$22.08
75
$21.99
100+
$21.88
Product Variant Information section