text.skipToContent text.skipToNavigation

Manufacturer Part #

734-140

10 Pole 3.5 mm Straight Solder Pin Vertical PCB Mount Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-140 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$362.00
USD
Quantity
Unit Price
100
$3.62
200
$3.58
300
$3.56
400
$3.55
500+
$3.50
Product Variant Information section