text.skipToContent text.skipToNavigation

Manufacturer Part #

734-146

16 Pole 3.5 mm Straight Solder Pin Vertical PCB Mount Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
WAGO 734-146 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$11.12
USD
Quantity
Unit Price
5
$5.56
20
$5.50
40
$5.47
125
$5.42
250+
$5.36
Product Variant Information section