text.skipToContent text.skipToNavigation

Manufacturer Part #

734-167

7 Position 3.5 mm Closed End Right Angle PCB Mount Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-167 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
Termination: Snap-Fit
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.60
200
$2.57
400+
$2.50
Product Variant Information section