Manufacturer Part #
734-204
4 Position 3.81 mm Straight Orange Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 734-204 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Header |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.15
25
$3.11
75
$3.06
150
$3.03
400+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Snap Fit