text.skipToContent text.skipToNavigation

Manufacturer Part #

734-205

734 Series 5 Position 3.5 mm /0.138" Straight Solder Female Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-205 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$509.00
USD
Quantity
Unit Price
100
$5.09
200
$5.07
300
$5.05
400+
$5.03
Product Variant Information section